CAP-XX 1 F Capacitor 0.3 Tolerance, GY13R0 3V dc, Through Hole

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.63

(exc. GST)

$17.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.563$15.63
100 - 490$0.969$9.69
500 - 990$0.58$5.80
1000 +$0.568$5.68

*price indicative

RS Stock No.:
675-757
Mfr. Part No.:
GY13R008012V105R
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

1F

Product Type

Capacitor

Voltage

3V dc

Mount Type

Through Hole

Polarity

Polar

Automotive Standard

No

Lead Diameter

600μm

Diameter

8mm

Lead Pitch

3.5mm

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Pin Count

2

Equivalent Series Resistance ESR

0.15Ω

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Height

12mm

Series

GY13R0

Tolerance

0.3

Package/Case

Radial Leaded

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN
The CAP-XX Radial lead supercapacitor is designed to provide exceptional Peak power support in Compact applications. With a rated voltage of 3.0V and the Ability to operate effectively across a wide temperature range of -40°C to +65°C, this supercapacitor excels in delivering high power output and energy density, making it Ideal for energy harvesting and other applications requiring reliable short bursts of power. Its radial leads facilitate easy integration into various electronic circuits, ensuring optimal performance without the complexities of voltage regulation. This versatility allows seamless energy storage handling power surges, while its long cycle life underscores its suitAbility for demanding applications.

High power output supports demanding Peak current loads

On-board energy storage counteracts power surges effectively

Long cycle life ensures durability and consistent performance

Simplified integration with radial leads for easy installation

No voltage regulation needed when positioned across a primary battery

Robust performance maintained across a wide temperature spectrum

Versatile support for low power batteries in automatic meter reading and last gasp scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy