CAP-XX 10 F Electric Double Layer Capacitor 30 % Tolerance, GY 2.7V, Surface

N
Get a bulk buy discount

Add 50 more to save 37%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.61

(exc. GST)

$14.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.722$13.61-
50 - 245$1.688$8.4437%
250 - 495$1.012$5.0662%
500 +$0.988$4.9463%

*price indicative

RS Stock No.:
675-756
Mfr. Part No.:
GY12R710025V106R
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

10F

Product Type

Electric Double Layer Capacitor

Voltage

2.7V

Mount Type

Surface

Polarity

Polar

Diameter

10mm

Lead Diameter

50μm

Automotive Standard

No

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

60mΩ

Pin Count

2

Maximum Operating Temperature

70°C

Height

10mm

Series

GY

Depth

25mm

Tolerance

30 %

Capacitor Family

Supercapacitor

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The CAP-XX Supercapacitor is designed for high power output, making it an Ideal solution for applications requiring quick bursts of energy. Offering 10F capacitance at 2.7V, this cylindrical cell is built to deliver exceptional performance, especially for energy harvesting and Peak power support in GSM/GPRS transmission and automatic meter reading. With a remarkable cycle life and the Ability to handle voltage spikes, it ensures reliable energy storage and quick discharge, enhancing the efficiency of various electronic systems. Its robust construction allows it to perform effectively across a wide temperature range, making it suitable for diverse environments.

High power output supports Peak current loads effectively

Long cycle life ensures durability in constant use

Optimised for energy harvesting applications, improving efficiency

Allows on-board energy storage to manage power surges effortlessly

Operates effectively within a temperature range of -40°C to +70°C

Suitable for both portable and stationary applications, enhancing versatility

Designed for minimal voltage drop during high current discharge

Maintains performance stability under varying temperature conditions

  • RS Stock No. 0675758
  • Mfr. Part No. GY13R010025V705R
Each (In a Pack of 5)
$2.722
Each
$14.25
Each
$6.50
Each
$32.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy