CAP-XX 90 mF Electric Double Layer Capacitor 20 % Tolerance, GZ 5V, Surface
- RS Stock No.:
- 675-747
- Mfr. Part No.:
- GZ215F
- Brand:
- CAP-XX
N
Get a bulk buy discount
Add 5 more to save $3.55
View bulk pricing optionsSubtotal (1 unit)*
$35.45
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.45 | - |
| 5 + | $34.74 | $3.55 |
*price indicative
- RS Stock No.:
- 675-747
- Mfr. Part No.:
- GZ215F
- Brand:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Capacitance | 90mF | |
| Product Type | Electric Double Layer Capacitor | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 2μA | |
| Equivalent Series Resistance ESR | 110mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Depth | 19mm | |
| Series | GZ | |
| Tolerance | 20 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Capacitance 90mF | ||
Product Type Electric Double Layer Capacitor | ||
Voltage 5V | ||
Mount Type Surface | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 2μA | ||
Equivalent Series Resistance ESR 110mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Depth 19mm | ||
Series GZ | ||
Tolerance 20 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- MY
The CAP-XX Dual cell supercapacitor designed for high-performance energy storage solutions. With a maximum voltage of 5.5V and an impressive capacitance of 90mF, it operates efficiently within a temperature range of -40°C to +70°C. Ideal for applications that require Rapid energy discharge, its low Equivalent Series Resistance (ESR) of 110mΩ ensures minimal energy loss during operation. This supercapacitor's unique construction allows for fast charging and discharge, making it suitable for modern electronic devices requiring quick bursts of power.
Dual cell design provides enhanced energy storage capacity
Maximum voltage of 5.5V allows for versatile application across devices
Capacitance rating of 90mF ensures substantial energy supply for demanding tasks
Low ESR of 110mΩ optimises energy efficiency by reducing losses
Operates reliably in extreme temperatures, from -40°C to +70°C
Supports high Pulse currents, making it Ideal for applications requiring Rapid bursts of energy
Leakage current stabilises to 2μA after 120 hours, ensuring long-term usability
Lightweight yet Durable construction aids in efficient device integration
