CAP-XX 264 mF Supercapacitor ±20 Tolerance, DMT 4.2V, Adhesive
- RS Stock No.:
- 675-742
- Mfr. Part No.:
- DMT3N4R2U224M3DTA0
- Brand:
- CAP-XX
N
Get a bulk buy discount
Add 10 more to save 37%
View bulk pricing optionsSubtotal (1 unit)*
$22.10
(exc. GST)
$24.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.10 | - |
| 10 - 49 | $13.71 | 37% |
| 50 - 99 | $8.21 | 62% |
| 100 + | $8.01 | 63% |
*price indicative
- RS Stock No.:
- 675-742
- Mfr. Part No.:
- DMT3N4R2U224M3DTA0
- Brand:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Product Type | Supercapacitor | |
| Capacitance | 264mF | |
| Voltage | 4.2V | |
| Mount Type | Adhesive | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Polarity | Bipolar | |
| Terminal Type | Solder | |
| Leakage Current | 10μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 360mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC68-2-27 | |
| Depth | 2.2mm | |
| Series | DMT | |
| Height | 21mm | |
| Tolerance | ±20 | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Product Type Supercapacitor | ||
Capacitance 264mF | ||
Voltage 4.2V | ||
Mount Type Adhesive | ||
Packaging Tray | ||
Automotive Standard No | ||
Polarity Bipolar | ||
Terminal Type Solder | ||
Leakage Current 10μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 360mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC68-2-27 | ||
Depth 2.2mm | ||
Series DMT | ||
Height 21mm | ||
Tolerance ±20 | ||
Package/Case Tray | ||
- COO (Country of Origin):
- AU
The CAP-XX High performance supercapacitor designed for applications requiring efficient energy storage and Rapid power delivery. This component boasts a nominal voltage of 4.2V and a capacitance of 220mF, making it Ideal for modern electronic devices that demand reliable power in Compact forms. With a temperature tolerance ranging from -40°C to +85°C, it is well-suited for diverse operating environments. The supercapacitor features low equivalent series resistance (ESR) of 300mΩ, ensuring minimal energy loss during operation while supporting high Pulse currents. This product delivers exceptional mechanical stability and longevity, further enhanced by robust packaging that safeguards against environmental stressors.
Operates efficiently across a temperature range of -40°C to +85°C
Offers a capacitance of 220mF for optimal energy storage capacity
Designed with a nominal voltage of 4.2V suitable for a range of applications
Features a low ESR of 300mΩ to enhance energy efficiency and reduce heat generation
Supports Peak current capabilities up to 10A for demanding applications
Mechanical specifications ensure stability and robustness under varied conditions
- RS Stock No. 0675743
- Mfr. Part No. DMT334R2S474M3DTA0
Each
$22.10
- RS Stock No. 0675745
- Mfr. Part No. GW209F
Each
$28.26
- RS Stock No. 0675750
- Mfr. Part No. GS230F
Each
$43.90
- RS Stock No. 1882103P
- Mfr. Part No. FYH0H473ZF
Each (Supplied in a Bag)
$6.75












