- RS Stock No.:
- 203-8443
- Mfr. Part No.:
- ESS-20-EF
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$73.05
(exc. GST)
$80.35
(inc. GST)
Units | Per unit |
1 + | $73.05 |
- RS Stock No.:
- 203-8443
- Mfr. Part No.:
- ESS-20-EF
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo ESV-20-CN vacuum suction cup is easily replaceable. It has minimum workpiece radius 50 mm and suction cup diameter 20 mm.
Suction cup volume = 2.75 cm3
Position of connection on = top
Suction cup height compensator = 7 mm
Position of connection on = top
Suction cup height compensator = 7 mm
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20mm |
Manufacturer Series | ESS |
Holding Force | 17N |