- RS Stock No.:
- 203-8425
- Mfr. Part No.:
- ESH-HCL-3-PK
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$134.77
(exc. GST)
$148.25
(inc. GST)
Units | Per unit |
1 + | $134.77 |
- RS Stock No.:
- 203-8425
- Mfr. Part No.:
- ESH-HCL-3-PK
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo Suction cup ESS-80-GT-G1/4 easily interchangeable. It has minimum workpiece radius 100 mm and nominal size 5.5 mm.
Suction cup diameter = 80 mm
Suction cup volume = 28.6 cm3
Suction-cup holder height compensator = 7.5 mm
Suction cup volume = 28.6 cm3
Suction-cup holder height compensator = 7.5 mm
Specifications
Attribute | Value |
---|---|
Pad Material | NBR |
Manufacturer Series | ESH |
Related links
- Festo 3/2-Way Monostable Pneumatic Control Valve SVK Series 12146
- Festo 4mm NBR Suction Cup ESH-HC-2-PK
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Festo NBR Suction Cup ESH-HC-3-PK
- Festo NBR Suction Cup ESH-HCL-4-PK
- Phoenix Contact FTMC Series FTMC 1 17.5A Push In Termination
- Festo NBR Suction Cup ESH-HCL-3-QS
- Festo NBR Suction Cup ESH-HB-4-PK