- RS Stock No.:
- 203-8338
- Mfr. Part No.:
- ESS-40-SS
- Brand:
- Festo
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.69
(exc. GST)
$41.46
(inc. GST)
Units | Per unit |
1 + | $37.69 |
- RS Stock No.:
- 203-8338
- Mfr. Part No.:
- ESS-40-SS
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-30-CS easily interchangeable. It has minimum workpiece radius 80 mm and nominal size 3 mm.
Suction cup diameter = 30 mm
Suction cup volume = 9.47 cm3
Suction cup height compensator = 10.5 mm
Suction cup volume = 9.47 cm3
Suction cup height compensator = 10.5 mm
Specifications
Attribute | Value |
---|---|
Pad Diameter | 40mm |
Pad Type | Flat |
Pad Material | Silicon |
Manufacturer Series | ESS |
Holding Force | 69.6N |
Related links
- Ruland Shaft Collar One Piece Clamp Screw OD 60mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 60mm Stainless Steel
- Festo 40mm Flat PUR Suction Cup ESV-40-SU
- Festo 40mm Flat NBR Suction Cup ESS-40-SN
- Festo 40mm Flat Suction Cup ESV-40-GT
- Festo 40mm Flat Suction Cup ESS-40-SF
- Festo 40mm Flat Suction Cup ESV-40-SS
- Festo 40mm Flat Suction Cup ESV-40-ES