- RS Stock No.:
- 202-2731
- Mfr. Part No.:
- ESV-20-BS
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.11
(exc. GST)
$30.92
(inc. GST)
Units | Per unit |
1 + | $28.11 |
- RS Stock No.:
- 202-2731
- Mfr. Part No.:
- ESV-20-BS
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo vacuum suction cup ESV-20-BS has wearing part and easily replaceable. The suction cup has height compensator 6 mm and minimum work piece radius 40 mm.
Suction cup diameter 20 mm
Suction cup volume 1,6 cm3
Position of connection on top
Suction cup volume 1,6 cm3
Position of connection on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20mm |
Manufacturer Series | ESV |
Holding Force | 12.9N |