nVent SCHROFF 20860 Series 5 U Rack Mount Chassis, Aluminium, 84 HP, 460 mm Depth
- RS Stock No.:
- 255-0744
- Distrelec Article No.:
- 110-89-880
- Mfr. Part No.:
- 20860-615
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$424.10
(exc. GST)
$466.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.10 |
*price indicative
- RS Stock No.:
- 255-0744
- Distrelec Article No.:
- 110-89-880
- Mfr. Part No.:
- 20860-615
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Series | 20860 | |
| Rack Unit | 5U | |
| Product Type | Rack Mount Chassis | |
| Horizontal Pitch | 84HP | |
| Depth | 460mm | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 403mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series 20860 | ||
Rack Unit 5U | ||
Product Type Rack Mount Chassis | ||
Horizontal Pitch 84HP | ||
Depth 460mm | ||
Colour Grey | ||
Material Aluminium | ||
Width 403mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's MultipacPRO 19" chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover. Modifications such as cut-outs, different finishes or dimensions available.
Detachable front and rear panel for easy machining
IP 20, in accordance with IEC 60529
Supplied as space-saving flat-pack
RoHS compliant
Related links
- nVent SCHROFF 20860 Series 5 U Aluminium Rack Mount Chassis 460 mm Depth
- nVent SCHROFF 20860 Series 3 U Aluminium Rack Mount Chassis 460 mm Depth
- nVent SCHROFF 20860 Series 4 U Aluminium Rack Mount Chassis 460 mm Depth
- nVent SCHROFF 20860 Series 1 U Aluminium Rack Mount Chassis 220 mm Depth
- nVent SCHROFF 20860 Series 2 U Aluminium Rack Mount Chassis 280 mm Depth
- nVent SCHROFF 20860 Series 2 U Aluminium Rack Mount Chassis 340 mm Depth
- nVent SCHROFF 20860 Series 3 U Aluminium Rack Mount Chassis 400 mm Depth
- nVent SCHROFF 20860 Series 4 U Aluminium Rack Mount Chassis 340 mm Depth