nVent SCHROFF 1 U Rack Mount Chassis, Aluminium, 340 mm Depth

Subtotal (1 unit)*

$194.47

(exc. GST)

$213.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.47

*price indicative

RS Stock No.:
245-7837
Mfr. Part No.:
20860-603
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

1U

Product Type

Rack Mount Chassis

Depth

340mm

Material

Aluminium

Standards/Approvals

IEC 60297-3-100, IEC 60297-3-105

Height

340mm

Width

340mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff MultipacPRO 19" Aluminium Chassis comes with a Detachable front and rear panel for easy machining and protection of IP 20. It is supplied as space-saving flat-pack. This 19" chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover. The EMC shielding of approx. 20dB(A) at 2 GHz without shielding material and greater than 40dB(A) at 1 GHz with addition of stainless steel gasket between front panel and case body.

Rack Height of 4 U and Depth of 280 mm

Usable Width of 4 mm

No EMC Shielding, but retrofittable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy