nVent SCHROFF 20860 Series 1 U Rack Mount Chassis, Steel, 280 mm Depth
- RS Stock No.:
- 245-7828
- Mfr. Part No.:
- 20860-121
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$159.46
(exc. GST)
$175.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.46 |
*price indicative
- RS Stock No.:
- 245-7828
- Mfr. Part No.:
- 20860-121
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | 20860 | |
| Product Type | Rack Mount Chassis | |
| Rack Unit | 1U | |
| Depth | 280mm | |
| Colour | Silver | |
| Material | Steel | |
| Width | 280mm | |
| Standards/Approvals | IEC 60297-3-100, IEC 60297-3-105 | |
| Height | 280mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series 20860 | ||
Product Type Rack Mount Chassis | ||
Rack Unit 1U | ||
Depth 280mm | ||
Colour Silver | ||
Material Steel | ||
Width 280mm | ||
Standards/Approvals IEC 60297-3-100, IEC 60297-3-105 | ||
Height 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff MultipacPRO 19" Chassis is produced from sheet metal, Al-Zn coated and have plain top and bottom covers. It has detachable front and rear panel for easy machining. It offers IP 20 protection. It is supplied as space-saving flat-pack. This 19" chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate.
Rack Height of 1 U
Depth is 280 mm
Usable Width of 447 mm
Rack type mounting
Related links
- nVent SCHROFF MultipacPRO Series 2 U Steel Rack Mount Chassis, 280 mm Depth
- nVent SCHROFF 20860 Series 2 U Aluminium Rack Mount Chassis 280 mm Depth
- nVent SCHROFF 20860 Series 1 U Aluminium Rack Mount Chassis 220 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Aluminium Rack Mount Chassis, 280 mm Depth
- nVent SCHROFF 20860 Series 4 U Aluminium Rack Mount Chassis 400 mm Depth
- nVent SCHROFF 20860 Series 5 U Aluminium Rack Mount Chassis 460 mm Depth
- nVent SCHROFF 20860 Series 2 U Aluminium Rack Mount Chassis 340 mm Depth
- nVent SCHROFF 20860 Series 3 U Aluminium Rack Mount Chassis 460 mm Depth
