- RS Stock No.:
- 171-2578
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$45.35
(exc. GST)
$49.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $45.35 | $11.338 |
5 - 24 | $44.08 | $11.02 |
25 + | $36.28 | $9.07 |
*price indicative |
- RS Stock No.:
- 171-2578
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Vibration Damper when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 45mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 40kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 19kg |
Compression Deflection | 4.5mm |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Related links
- Trelleborg Novibra Round M10 Anti Vibration Mount with 40kg...
- RS PRO M8 Anti Vibration Mount with 40kg Compression Load
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO Round M10 Anti Vibration Mount with 40kg Compression Load
- RS PRO Square M10 Anti Vibration Mount with 40kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount with 40kg Compression Load
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 40kg...