RS PRO Round M10 Anti-Vibration Mount, Machine with 40 kg Compression, 46 mm OD, 16 mm H

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.82

(exc. GST)

$39.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$35.82
5 - 24$34.96
25 +$28.79

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
126-3548
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Machine

Product Type

Anti-Vibration Mount

Thread Size

M10

Foot Height

16mm

Overall Height

16mm

Static Load Rating

40kg

Outside Diameter

46mm

Material

Natural Rubber

Foot Colour

Black

Maximum Operating Temperature

100°C

Mount Type

Screw

Standards/Approvals

RoHS

Foot Shape

Round

Shore Hardness

50 Shore A

Compression Load

40kg

Series

RS PRO

COO (Country of Origin):
IN

RS PRO Anti-Vibration Rubber Feet


Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from ’walking’ during excessive vibration.

Applications


• Scales and weighing equipment

• Portable appliances

• Industrial and domestic equipment

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS Pro Anti-Vibration Mounts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy