FIBET Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with 83kg Compression Load
- RS Stock No.:
- 270-8032
- Mfr. Part No.:
- P5050VE25W-TOE
- Brand:
- FIBET
Subtotal (1 bag of 10 units)**
$179.84
(exc. GST)
$197.82
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $179.84 | $17.984 |
**price indicative
- RS Stock No.:
- 270-8032
- Mfr. Part No.:
- P5050VE25W-TOE
- Brand:
- FIBET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FIBET | |
Anti Vibration Mount Type | Male Buffer Foot | |
Thread Size | M10 | |
Diameter | 50mm | |
Compression Load | 83kg | |
Foot Shape | Cylindrical | |
Select all | ||
---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M10 | ||
Diameter 50mm | ||
Compression Load 83kg | ||
Foot Shape Cylindrical | ||
Related links
- FIBET Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with 291kg Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Female Buffer Foot with 420kg Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin with 128.8daN Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin with 197kg Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 424daN Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin with 174kg Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 90.5daN Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 130.9daN Compression Load