- RS Stock No.:
- 126-3970
- Brand:
- RS PRO
159 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$29.30
(exc. GST)
$32.23
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $29.30 | $14.65 |
5 - 24 | $28.59 | $14.295 |
25 + | $23.52 | $11.76 |
*price indicative |
- RS Stock No.:
- 126-3970
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 20mm |
Material | Natural Rubber |
Shore Hardness | 45 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 63.2kg |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
Shearing Load | 17kg |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO M8X23 Anti Vibration Mount, Male to Male Bobbin with 63.2kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 63.2kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...