Makita LXT Strimmer Battery
- RS Stock No.:
- 867-125
- Mfr. Part No.:
- DUR192LRT
- Brand:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
$764.41
(exc. GST)
$840.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $764.41 |
*price indicative
- RS Stock No.:
- 867-125
- Mfr. Part No.:
- DUR192LRT
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 2.7kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6000rpm | |
| Plug Type | Cordless | |
| Noise Level | 86.3dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 2.7kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6000rpm | ||
Plug Type Cordless | ||
Noise Level 86.3dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita Cordless line trimmer boasts a brushless motor, delivering efficient trimming for green spaces with precision and ease. Designed with user ergonomics in mind, it excels in providing a comfortable experience.
Brushless maintenance-free motor ensures longevity and reliability
Variable 2-speed options let users adapt speed according to their needs
Extreme Protection Technology enhances durability against dust and water
Electric brake maximises productivity while enhancing operator safety
