Makita LXT Strimmer Battery

N

Subtotal (1 unit)*

$910.19

(exc. GST)

$1,001.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$910.19

*price indicative

RS Stock No.:
867-110
Mfr. Part No.:
DUR189RT
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Power Type

Battery

Product Type

Strimmer

Weight

3kg

Battery Voltage

18V

Battery Capacity

5Ah

Maximum Speed

6000rpm

Plug Type

Cordless

Noise Level

78dBA

Series

LXT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita brushless trimmer offers exceptional performance with adjustable speed settings to meet various trimming needs, making it Ideal for maintaining green spaces effectively and efficiently.

Nominal Battery Voltage is 18 V for reliable power

No load speed options include 4000, 5000, or 6000 min-¹ for versatile cutting

Cutting width of 255 / 300 mm allows for tailored trimming

Weighs only 3.0 to 3.3 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy