Makita LXT Strimmer Battery
- RS Stock No.:
- 866-754
- Mfr. Part No.:
- DUR192LZ
- Brand:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
$398.72
(exc. GST)
$438.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.72 |
*price indicative
- RS Stock No.:
- 866-754
- Mfr. Part No.:
- DUR192LZ
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 2.7kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6000rpm | |
| Plug Type | Cordless | |
| Noise Level | 86.3dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 2.7kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6000rpm | ||
Plug Type Cordless | ||
Noise Level 86.3dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita line trimmer embodies cutting-edge technology for efficient trimming of green spaces, equipped with an Advanced brushless motor to enhance performance and user experience across various applications.
Brushless maintenance-free and long-life motor ensures durability
Constant speed control allows consistent operation under load
Variable 2-speed options let users tailor speed for specific tasks
Extreme Protection Technology offers enhanced dust and water resistance
