RS PRO Green Strapping, 1600 m Length, 12.8 mm Width, 290 kg Breaking Strain
- RS Stock No.:
- 912-9141
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$417.12
(exc. GST)
$458.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $417.12 |
| 5 + | $343.29 |
*price indicative
- RS Stock No.:
- 912-9141
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Strapping | |
| Breaking Strain | 290kg | |
| Strapping Material | Polyethylene Terephthalate | |
| Strapping Width | 12.8mm | |
| Strapping Length | 1600m | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strapping | ||
Breaking Strain 290kg | ||
Strapping Material Polyethylene Terephthalate | ||
Strapping Width 12.8mm | ||
Strapping Length 1600m | ||
Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Green Strapping, 290 kg
Looking for an alternative to steel strapping that won't rust or stain packaging? This strong and lightweight extruded polyester strapping provides you with a simple, practical solution.
The strapping will conform to many awkward shapes without losing strength, it's safe to handle without gloves as it lacks sharp edges and it's ideal for all heavy-duty applications. It's also 100% recyclable which considerably lowers its carbon footprint. Its green colour increases visibility for projects where the lighting isn't always perfect like any work taking place outside.
The product conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards which means it won't damage equipment via electrostatic discharge. You'll find strapping of this kind used for a range of applications such as industrial equipment packaging, heavy construction or shipping steel coils.
Features and Benefits
• Breaking strain of 290 kg
• Strapping length of 1600 m
• Strapping width of 12.8 mm
Related links
- RS PRO White Strapping 12 mm Width, 145 kg Breaking Strain
- RS PRO Black Strapping 12.4 mm Width, 150 kg Breaking Strain
- RS PRO White Strapping 15 mm Width, 412 kg Breaking Strain
- RS PRO Black Strapping 12.4 mm Width, 260 kg Breaking Strain
- RS PRO White Strapping 13 mm Width, 330 kg Breaking Strain
- RS PRO Black Strapping 12.4 mm Width, 220 kg Breaking Strain
- RS PRO Blue Strapping 12 mm Width, 270 kg Breaking Strain
- STAHLWILLE 4.5 m Loop Ratchet Strap 800 kg Breaking Strain