WIKA F2822 Series Strain Gauge, Compression, Tension Measure

Subtotal (1 unit)*

$1,529.67

(exc. GST)

$1,682.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,529.67

*price indicative

RS Stock No.:
268-9139
Mfr. Part No.:
83806036
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Force Measured

Compression, Tension

Product Type

Strain Gauge

Series

F2822

Terminal Type

Cable

Standards/Approvals

No

COO (Country of Origin):
CN
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.

Overload protection

Ultra compact version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy