Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9153
- Mfr. Part No.:
- 7MH5710-6AD00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,294.92
(exc. GST)
$1,424.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,294.92 |
*price indicative
- RS Stock No.:
- 233-9153
- Mfr. Part No.:
- 7MH5710-6AD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 270 | |
| Standards/Approvals | REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 270 | ||
Standards/Approvals REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Siwarex WL 270 series of CP-S SB pressure piece for load cell of nominal load is 100T.
Material: Stainless Steel - does not includes the load cell
Related links
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
