Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9129
- Mfr. Part No.:
- 7MH5122-4UD00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,343.06
(exc. GST)
$1,477.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,343.06 |
*price indicative
- RS Stock No.:
- 233-9129
- Mfr. Part No.:
- 7MH5122-4UD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 290 | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Steel | |
| Standards/Approvals | WEEE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 290 | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Steel | ||
Standards/Approvals WEEE, REACH, RoHS | ||
The Siemens Siwarex WL 290 series of load cell DB-S CA rated load is 9.1t and accuracy is class C3 OIML R60. It has a 9m cable and 4 conductor.
Material: Steel, Nickel-Plated
Degree of protection IP67
Related links
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
