Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9060
- Mfr. Part No.:
- 7MH5114-6LL00
- Brand:
- Siemens
Subtotal (1 unit)*
$22,161.32
(exc. GST)
$24,377.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,161.32 |
*price indicative
- RS Stock No.:
- 233-9060
- Mfr. Part No.:
- 7MH5114-6LL00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 270 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP66 | |
| Housing Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 270 | ||
Terminal Type 4-Wire | ||
IP Rating IP66 | ||
Housing Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 270 series of Load Cell K-S CA rated load is 350t and accuracy is 0.1 %. It has a 25m cable length and 4 wires.
Material: Steel
Protection class IP66
Related links
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hand Saws
- Cable Knives
