Siemens Siwarex WL 280 Series Load Cell

Subtotal (1 unit)*

$2,846.38

(exc. GST)

$3,131.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,846.38

*price indicative

RS Stock No.:
233-9026
Mfr. Part No.:
7MH5113-2QD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Series

Siwarex WL 280

IP Rating

IP68

Housing Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens Siwarex WL 280 series of load cell RN-S SA rated load is 60kg and accuracy class C3 according to OIML R60. It has a 3 m cable length and 4 wires.

Material: Stainless steel

Degree of protection IP68

  • RS Stock No. 2339034
  • Mfr. Part No. 7MH5113-5QD00
Each
$5,857.66
  • RS Stock No. 2339030
  • Mfr. Part No. 7MH5113-4LD00
Each
$2,846.38
  • RS Stock No. 2339032
  • Mfr. Part No. 7MH5113-5DD00
Each
$4,066.51
  • RS Stock No. 2339031
  • Mfr. Part No. 7MH5113-5AD00
Each
$3,657.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy