- RS Stock No.:
- 223-6466
- Mfr. Part No.:
- MMF403994
- Brand:
- Micro-Measurements
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$2,295.96
(exc. GST)
$2,525.56
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $2,295.96 | $229.596 |
*price indicative |
- RS Stock No.:
- 223-6466
- Mfr. Part No.:
- MMF403994
- Brand:
- Micro-Measurements
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Micro Measurements range consists of linear strain gauge with pre-attached lead wires, designed to measure the strain and force of an item. These are widely used general-purpose gauges.
Strain gauges are suitable for measurement of both static and dynamic applications
Reliable, trustworthy reading
Clear alignment marks
Reliable, trustworthy reading
Clear alignment marks
Specifications
Attribute | Value |
---|---|
Force/ Load Measurement Range | ±3% |
Gauge Resistance | 120Ω |
Terminal Type | Linear |
Housing Material | STC06 Steel |
Gauge Length | 3.18mm |
Width | 2.54mm |
Minimum Operating Temperature | -51°C |
Maximum Operating Temperature | +80°C |
Related links
- Strain Gauges
- Micro-Measurements Strain Gauge 350Ω
- WIKA F2301 Series Strain Gauge Tension Measure
- WIKA F1821 Series Button Strain Gauge, Compression Measure
- WIKA F6804 Series Strain Gauge, Compression Measure
- WIKA F2802 Series Strain Gauge Tension Measure
- WIKA F2301 Series Strain Gauge, Compression Measure
- Honeywell Strain Gauges