TE Connectivity FX29 Series Miniature Load Cell, 0 lbf, Compression Measure, 200 lbf

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.11

(exc. GST)

$84.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$77.11
10 - 24$74.07
25 - 49$70.93
50 +$69.39

*price indicative

RS Stock No.:
216-3486
Mfr. Part No.:
FX292X-040B-0200-L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Force Measured

Compression

Product Type

Load Cell

Series

FX29

Sensor Type

Miniature

IP Rating

IP43

Housing Material

Stainless Steel

Width

19.12mm

Minimum Operating Temperature

0°C

Minimum Force/Load Measurement

0lbf

Maximum Force/Load Measurement

200lbf

Maximum Operating Temperature

50°C

Depth

5.45mm

Standards/Approvals

CE

Length

40mm

The TE Connectivity FX29 series is a compact compression load cell with connector that offers exceptional price-to-performance in a robust sensor package. It is optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. It utilizes a two-piece construction of stainless steel materials. It has 40 mm cable length.

Compact design

mV or Amplified analog output

Optional I2C digital interface

High over range capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy