Arcol Ohmite FSR Series Force Sensor Load Cell, Compression Measure, 5 kg
- RS Stock No.:
- 204-7510
- Distrelec Article No.:
- 304-00-485
- Mfr. Part No.:
- FSR03BE
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.44
(exc. GST)
$13.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 26 left, shipping from 09 November 2026
- Plus 7 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $12.44 |
| 3 - 4 | $12.13 |
| 5 + | $11.92 |
*price indicative
- RS Stock No.:
- 204-7510
- Distrelec Article No.:
- 304-00-485
- Mfr. Part No.:
- FSR03BE
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FSR | |
| Sensor Type | Force Sensor | |
| Terminal Type | Solder Tab | |
| Mount Type | Surface | |
| Housing Material | Polyethylene Terephthalate (PET) | |
| Width | 30.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 5kg | |
| Maximum Operating Temperature | 85°C | |
| Length | 69mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FSR | ||
Sensor Type Force Sensor | ||
Terminal Type Solder Tab | ||
Mount Type Surface | ||
Housing Material Polyethylene Terephthalate (PET) | ||
Width 30.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 5kg | ||
Maximum Operating Temperature 85°C | ||
Length 69mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It is intended for applications where a delta in applied force is to be detected.
Long term drift
High humidity storage
Lifecycle durability
Operating temperature –20 to +85°C
Related links
- Arcol Ohmite FSR Series Force Sensor Load Cell 5 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell 5 kg
- RS PRO PC42 Series Load Cell 5 kg, 413Ω
- Tedea Huntleigh Model 240 Series Load Cell Load Cell Compression Measure, 5 kg
- Tedea Huntleigh Model 1010 Series Load Cell Compression Measure, 5 kg
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure 409Ω
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- Tedea Huntleigh Model 1015 Series Load Cell Compression Measure, 5 kg
