Honeywell FSG Series Load Cell, 1.53kg Range, Compression, Tension Measure
- RS Stock No.:
- 203-6921
- Mfr. Part No.:
- FSG015WNPB
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 203-6921
- Mfr. Part No.:
- FSG015WNPB
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Force Measured | Compression, Tension | |
| Force/ Load Measurement Range | 1.53kg | |
| Series | FSG | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Force Measured Compression, Tension | ||
Force/ Load Measurement Range 1.53kg | ||
Series FSG | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- CN
The Honeywell FSG series force sensor is featured with the precise, reliable force sensing performance in a compact commercial-grade package. The specialized piezo resistive micro-machined silicon sensing element used for sensing purpose.
Extremely low deflection
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
