Tedea Huntleigh Model 1250 Series Single Point Load Cell, 50 kg, Compression Measure, 1.5 t
- RS Stock No.:
- 185-6015
- Mfr. Part No.:
- 01250-150K-C3-06X
- Brand:
- Tedea Huntleigh
Subtotal (1 unit)*
$611.89
(exc. GST)
$673.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.89 |
*price indicative
- RS Stock No.:
- 185-6015
- Mfr. Part No.:
- 01250-150K-C3-06X
- Brand:
- Tedea Huntleigh
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Model 1250 | |
| Sensor Type | Single Point | |
| Terminal Type | Cable | |
| Mount Type | Direct | |
| IP Rating | IP65 | |
| Maximum AC Voltage | 15V ac | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Aluminium | |
| Width | 80.4mm | |
| Maximum Force/Load Measurement | 1.5t | |
| Minimum Operating Temperature | -20°C | |
| Minimum Force/Load Measurement | 50kg | |
| Maximum Operating Temperature | 70°C | |
| Length | 75.4mm | |
| Standards/Approvals | OIML R60, EEx ia IIC T4, NTEP, RoHS Compliant, FM | |
| Depth | 80.4mm | |
| Select all | ||
|---|---|---|
Brand Tedea Huntleigh | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Model 1250 | ||
Sensor Type Single Point | ||
Terminal Type Cable | ||
Mount Type Direct | ||
IP Rating IP65 | ||
Maximum AC Voltage 15V ac | ||
Maximum DC Voltage 15V dc | ||
Housing Material Aluminium | ||
Width 80.4mm | ||
Maximum Force/Load Measurement 1.5t | ||
Minimum Operating Temperature -20°C | ||
Minimum Force/Load Measurement 50kg | ||
Maximum Operating Temperature 70°C | ||
Length 75.4mm | ||
Standards/Approvals OIML R60, EEx ia IIC T4, NTEP, RoHS Compliant, FM | ||
Depth 80.4mm | ||
Model 1250 is a single-point load cell designed for direct mounting of large platforms. The product is a cost-effective load cell for use on counting, weighing, bench or floor scale products. Suitable for use in hazardous environments. A special humidity-resistant protective coating assures long-term stability over the entire compensated temperature range. The two additional sense wires, sample the bridge supply voltage at the load cell. Complete compensation of change in the lead wires resistance, due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 50–1500 kg
Aluminium construction
Aluminium construction
Single-point 800 x 800 mm platform
Applications
Large platform scales
Hanging scales
Check weighing
Related links
- Tedea Huntleigh Model 1250 Series Single Point Load Cell Compression Measure, 1500 kg
- Tedea Huntleigh Model 1250 Series Single Point Load Cell Compression Measure 415Ω
- Tedea Huntleigh Model 1250 Series Single Point Load Cell Compression Measure 350Ω
- Tedea Huntleigh Model 1250 Series Single Point Load Cell Compression Measure 350Ω
- Tedea Huntleigh Model 1250 Series Single Point Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model RLC Series Low Profile Load Cell Torsion Measure, 10 t
- Tedea Huntleigh Model 1260 Series Single Point Load Cell Compression Measure, 75 kg
- Tedea Huntleigh Model 1042 Series Single Point Load Cell Compression Measure 415Ω
