Kern CP P1 Series Load Cell Load Cell, Compression Measure, 3 kg
- RS Stock No.:
- 921-124
- Mfr. Part No.:
- CP 3-3P1
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$129.11
(exc. GST)
$142.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.11 |
*price indicative
- RS Stock No.:
- 921-124
- Mfr. Part No.:
- CP 3-3P1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 130mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 3kg | |
| Maximum Operating Temperature | 40°C | |
| Depth | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 130mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 3kg | ||
Maximum Operating Temperature 40°C | ||
Depth 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell offers precise measurement for various applications, constructed from anodised aluminium to ensure durability and reliability in operation. It is Ideal for measuring the weight of goods efficiently.
Combined error is a mere 0.023%, ensuring high measurement accuracy
Operates effectively within an ambient temperature range of -35 °C to 65 °C
IP65 protection rating safeguards against dust and water ingress
Outfitted with a 4-wire load cell connection for reliable signal transmission
