Kern CP P8 Series Load Cell Load Cell, Compression Measure, 250 kg
- RS Stock No.:
- 921-112
- Mfr. Part No.:
- CP 250-3P8
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$264.67
(exc. GST)
$291.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.67 |
*price indicative
- RS Stock No.:
- 921-112
- Mfr. Part No.:
- CP 250-3P8
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P8 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 250kg | |
| Maximum Operating Temperature | 40°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P8 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 250kg | ||
Maximum Operating Temperature 40°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell designed for accurate weight measurement in a Compact form. Crafted from aluminium, it delivers reliable performance in various environments, ensuring precision in your applications.
Load cell characteristics offer a combined error of 0.02%
An impressive resolution of 3000 e ensures high measurement accuracy
The unit features an IP65 protection rating, making it suitable for challenging conditions
Operating temperature range extends from -35 °C to +65 °C for versatile use
