Kern CP P8 Series Load Cell Load Cell, Compression Measure, 200 kg
- RS Stock No.:
- 921-109
- Mfr. Part No.:
- CP 200-3P8
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$264.67
(exc. GST)
$291.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.67 |
*price indicative
- RS Stock No.:
- 921-109
- Mfr. Part No.:
- CP 200-3P8
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P8 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 200kg | |
| Maximum Operating Temperature | 40°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P8 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 200kg | ||
Maximum Operating Temperature 40°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a high-precision single-point measuring device designed for accurate weight measurement and load applications. Its robust aluminium construction ensures reliability across varying conditions.
Load cell boasts a combined error of just 0.02%
Operating temperature range from -35 °C to 65 °C ensures versatility
Creep error maintained at ≤± 0.0167%FS for consistent performance
IP65 rating provides effective protection against dust and moisture
