Kern CP P2 Series Load Cell Load Cell, Compression Measure, 200 kg
- RS Stock No.:
- 921-108
- Mfr. Part No.:
- CP 200-3P2
- Brand:
- Kern
N
Subtotal (1 unit)*
$174.29
(exc. GST)
$191.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.29 |
*price indicative
- RS Stock No.:
- 921-108
- Mfr. Part No.:
- CP 200-3P2
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 200kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 200kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 35mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell offers a robust solution for precise weight measurement tasks, designed to meet stringent accuracy standards in various industrial applications.
Combined error of 0.023% ensures high accuracy in measurements
Aluminium construction provides durability and lightweight portability
IP65 protection rating safeguards against dust and water ingress
Weighing capacity of 200 kg accommodates a wide range of loads
