Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 750 kg
- RS Stock No.:
- 920-777
- Mfr. Part No.:
- CT 750-3Q1
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$473.41
(exc. GST)
$520.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.41 |
*price indicative
- RS Stock No.:
- 920-777
- Mfr. Part No.:
- CT 750-3Q1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Width | 130mm | |
| Maximum Force/Load Measurement | 750kg | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 31.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP68 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Width 130mm | ||
Maximum Force/Load Measurement 750kg | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 31.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern Measuring Cell is a precision measuring cell designed for robust applications, featuring a shear beam construction that ensures high accuracy and reliability in weight measurements.
Constructed from Durable stainless steel for enhanced longevity
Offers a maximum weighing capacity of 750 kg for versatile uses
IP68 and IP69K ratings guarantee protection against dust and water ingress
- RS Stock No. 0920775
- Mfr. Part No. CT 500-3Q1
Each
$473.41
- RS Stock No. 0920557
- Mfr. Part No. CT 500-3P1
Each
$210.89
- RS Stock No. 0921104
- Mfr. Part No. CP 150-3P8
Each
$264.67
- RS Stock No. 0921109
- Mfr. Part No. CP 200-3P8
Each
$264.67










