Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 500 kg
- RS Stock No.:
- 920-775
- Mfr. Part No.:
- CT 500-3Q1
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$473.41
(exc. GST)
$520.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.41 |
*price indicative
- RS Stock No.:
- 920-775
- Mfr. Part No.:
- CT 500-3Q1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Width | 130mm | |
| Maximum Force/Load Measurement | 500kg | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 31.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Width 130mm | ||
Maximum Force/Load Measurement 500kg | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 31.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern Measuring Cell offers precision and reliability in weight measurement, designed to excel in various industrial settings. This robust shear beam is constructed from stainless steel, ensuring durability while maintaining high performance.
Load capacity of up to 500 kg, Ideal for heavy-duty applications
Exceptional isolation resistance of 5000 MΩ ensures safety and reliability
Creep error of ≤± 0.016 %Sn for precise long-term measurements
