Kern CR Q1 Series Load Cell Load Cell, Compression Measure, 5 t
- RS Stock No.:
- 920-665
- Mfr. Part No.:
- CR 5000-1Q1
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$613.27
(exc. GST)
$674.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.27 |
*price indicative
- RS Stock No.:
- 920-665
- Mfr. Part No.:
- CR 5000-1Q1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CR Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 10V | |
| Maximum AC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -50°C | |
| Maximum Force/Load Measurement | 5t | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CR Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 10V | ||
Maximum AC Voltage 15V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -50°C | ||
Maximum Force/Load Measurement 5t | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern high-performance load cell designed for precise force measurement. Its robust stainless steel construction ensures durability and reliability in demanding environments.
Rated at a maximum load capacity of 5000 kg
Offers an IP68 protection rating for superior resistance to dust and water
Characterised by a combined error rate of just 0.05%
Operates effectively in temperatures ranging from -50°C to 70°C
