Kern CB Q1 Series Bending Beam Load Cell, Compression Measure, 50 kg
- RS Stock No.:
- 920-152
- Mfr. Part No.:
- CB 50-3Q1
- Brand:
- Kern
N
Subtotal (1 unit)*
$494.91
(exc. GST)
$544.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.91 |
*price indicative
- RS Stock No.:
- 920-152
- Mfr. Part No.:
- CB 50-3Q1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CB Q1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Through Hole | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 50kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CB Q1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Through Hole | ||
IP Rating IP68 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 50kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern load cell is a precision instrument designed for measuring force through bending and shear beam technology, crafted from robust stainless steel for enhanced durability.
Combined error is maintained at 0.017% for high measurement accuracy
IP68 and IP69K ratings ensure complete protection against dust and water
Capable of a safe overload of 150% and an ultimate overload of 200%, providing reliability under extreme conditions
Temperature coefficient of ±0.003% Sn./5°C ensures consistent performance across various temperatures
