Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 2 t
- RS Stock No.:
- 863-522
- Mfr. Part No.:
- CT 2000-3Q1
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$473.41
(exc. GST)
$520.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.41 |
*price indicative
- RS Stock No.:
- 863-522
- Mfr. Part No.:
- CT 2000-3Q1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CT Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 10V | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 2t | |
| Maximum Operating Temperature | 70°C | |
| Depth | 31.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CT Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 10V | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Width 130mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 2t | ||
Maximum Operating Temperature 70°C | ||
Depth 31.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern Measuring Cell is crafted from robust stainless steel, intended for precise weight measurement applications, ensuring durability and reliability in various environments.
Weighing capacity of 2000 kg ensures suitability for heavy-duty applications
IP68 and IP69K rating provide comprehensive protection against dust and water ingress
Creep error of ≤± 0.016 %Sn enhances measurement accuracy over time
Wide ambient temperature range from -30 °C to 70 °C allows for versatile usage
Zero balance within ± 2.0%Sn maintains measurement precision
