Kern CT P2 Series Shear Beam Load Cell Load Cell, Compression Measure, 10 t
- RS Stock No.:
- 858-010
- Mfr. Part No.:
- CT 10000-3P2
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$383.03
(exc. GST)
$421.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.03 |
*price indicative
- RS Stock No.:
- 858-010
- Mfr. Part No.:
- CT 10000-3P2
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT P2 | |
| Sensor Type | Shear Beam Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 222.3mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 10t | |
| Maximum Operating Temperature | 65°C | |
| Depth | 52.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT P2 | ||
Sensor Type Shear Beam Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 222.3mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 10t | ||
Maximum Operating Temperature 65°C | ||
Depth 52.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell is an Advanced measuring cell designed for precise force measurement, featuring a robust shear beam construction for reliable performance even in challenging environments.
Weighing capacity of 10000 kg, suitable for heavy-duty applications
Constructed from nickel-plated steel, ensuring durability and resistance to corrosion
IP67 rating provides complete protection against dust and water ingress
- RS Stock No. 0858009
- Mfr. Part No. CT 10000-3P1
Each
$372.26
- RS Stock No. 0858011
- Mfr. Part No. CT 10000-3Q1
Each
$1,226.54
- RS Stock No. 0920555
- Mfr. Part No. CT 5000-3P2
Each
$266.82
- RS Stock No. 0920665
- Mfr. Part No. CR 5000-1Q1
Each
$613.27










