Kern CS Y1 Series S Type Load Cell, Compression Measure, 20 kg
- RS Stock No.:
- 857-987
- Mfr. Part No.:
- CS 20-Y1
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$742.38
(exc. GST)
$816.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $742.38 |
*price indicative
- RS Stock No.:
- 857-987
- Mfr. Part No.:
- CS 20-Y1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS Y1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 5V | |
| Maximum AC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Width | 150mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 20kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS Y1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 5V | ||
Maximum AC Voltage 12V | ||
Housing Material Stainless Steel | ||
Width 150mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 20kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Depth 105mm | ||
- COO (Country of Origin):
- CN
The Kern miniature load/force measuring cell designed for precision measurement in various applications, featuring a robust stainless steel construction to ensure durability and accuracy in environments subject to temperature variations.
Temperature coefficient is ≤± 0.05%FS/10 °C for reliable performance
Zero balance is maintained within ≤± 2.0%FS to improve measurement accuracy
Safe overload capability reaches up to 150%, ensuring longevity
IP65 protection guarantees dust and water resistance for diverse settings
