Manorga Steel Steel Storage Rack System Storage Racking, 2000mm, 1000mm x 500mm

Subtotal (1 unit)*

$369.18

(exc. GST)

$406.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.18

*price indicative

RS Stock No.:
274-9998
Mfr. Part No.:
BT50201050NC10199
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

System

Storage Rack System

Component Type

Add Bay

Load Capacity

150kg

Height

2000mm

Length

1000mm

Number of Shelves

5

Material

Steel

Colour

Steel

Depth

500mm

Series

ADAPTIV

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga adaptiv following bay has 5 level steel sheet shelving.

Steel material shelve

Cross braces included

150 kg load capacity

Kit Content


• 2uprights

• 2 sleeves

• 5 steel sheet shelves

• plastic feet

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links