Manorga Steel Dark Grey, Light Grey Storage Racking, 2500mm, 1500mm x 340mm

Subtotal (1 unit)*

$1,091.60

(exc. GST)

$1,200.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,091.60

*price indicative

RS Stock No.:
255-9141
Mfr. Part No.:
ZRVERTICDF1534ES1
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Add Bay

Load Capacity

130kg

Width

50mm

Height

2500mm

Length

1500mm

Number of Shelves

3

Material

Steel

Colour

Dark Grey, Light Grey

Depth

340mm

Series

EPSIVOL

RoHS Status: Exempt

COO (Country of Origin):
FR

Epsivol Vertical - Elément suivant 2500x1500x340mm - 3 niveaux - 130kg max - double face


EPSIVOL VERTICAL is the shelving system designed for storing long items vertically up to 3 metres long.

Find EPSIVOL VERTICAL in the following environments: Industrial stores, storerooms, workshops…

EPSIVOL VERTICAL adapts to your needs and environment, allowing you to efficiently store long items vertically thanks to its available heights of up to 2500mm and lengths of up to 1800mm, supporting loads of up to 130 kg per ground shelf. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays.

Consisting of 2 conical frames with single-sided or double-sided base, perforated step beams and galvanised ground shelf, EPSIVOL VERTICAL is suitable for all types of environments and products, offering manual and rapid storage solution.

Advantages:


• Easy assembly (the frames are pre-assembled !)

• Multiple accessory options.

• 2 versions : single or double-sided

Kit Content


- 1 pre-assembled conical frame

- 2 bases

- 6 beams and safety pins

- 1 set of 2 ground anchors

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.

Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.

Related links