Manorga Steel Dark Grey, Light Grey Storage Racking, 2500mm x 340mm
- RS Stock No.:
- 255-9140
- Mfr. Part No.:
- ZRVERTICDF1534ED1
- Brand:
- Manorga
Subtotal (1 unit)*
$1,532.69
(exc. GST)
$1,685.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,532.69 |
*price indicative
- RS Stock No.:
- 255-9140
- Mfr. Part No.:
- ZRVERTICDF1534ED1
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Starter Bay | |
| Load Capacity | 130kg | |
| Width | 1500mm | |
| Height | 2500mm | |
| Number of Shelves | 3 | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Depth | 340mm | |
| Series | EPSIVOL | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Starter Bay | ||
Load Capacity 130kg | ||
Width 1500mm | ||
Height 2500mm | ||
Number of Shelves 3 | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Depth 340mm | ||
Series EPSIVOL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Epsivol Vertical - Elément départ 2500x1500x340mm - 3 niveaux - 130kg max - double face
EPSIVOL VERTICAL is the shelving system designed for storing long items vertically up to 3 metres long.
Find EPSIVOL VERTICAL in the following environments: Industrial stores, storerooms, workshops…
EPSIVOL VERTICAL adapts to your needs and environment, allowing you to efficiently store long items vertically thanks to its available heights of up to 2500mm and lengths of up to 1800mm, supporting loads of up to 130 kg per ground shelf. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays.
Consisting of 2 conical frames with single-sided or double-sided base, perforated step beams and galvanised ground shelf, EPSIVOL VERTICAL is suitable for all types of environments and products, offering manual and rapid storage solution.
Advantages:
• Easy assembly (the frames are pre-assembled !)
• Multiple accessory options.
• 2 versions : single or double-sided
Kit Content
- 2 pre-assembled conical frames
- 2 bases
- 6 beams and their safety pins
- 2 sets of 2 ground anchors
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- Manorga Steel Dark Grey 2500mm x 340mm
- Manorga Steel Dark Grey 2500mm, 1500mm x 340mm
- Manorga Steel Dark Grey 2500mm, 1800mm x 340mm
- Manorga Steel Dark Grey 2500mm x 800mm
- Manorga Steel Dark Grey 2500mm, 2500mm x 600mm
- Manorga Steel Dark Grey 2500mm x 600mm
- Manorga Steel Dark Grey 2500mm, 2000mm x 800mm
- Manorga Steel Dark Grey 2500mm, 3000mm x 800mm
