Manorga Steel Dark Grey Storage Racking, 2000mm, 1000mm x 700mm
- RS Stock No.:
- 255-9081
- Mfr. Part No.:
- ZFCANTIMLSF1070S1
- Brand:
- Manorga
Subtotal (1 unit)*
$1,726.63
(exc. GST)
$1,899.29
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,726.63 |
*price indicative
- RS Stock No.:
- 255-9081
- Mfr. Part No.:
- ZFCANTIMLSF1070S1
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Add Bay | |
| Load Capacity | 400kg | |
| Width | 200mm | |
| Height | 2000mm | |
| Length | 1000mm | |
| Number of Shelves | 4 | |
| Material | Steel | |
| Colour | Dark Grey | |
| Depth | 700mm | |
| Series | CANTILEVER | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Add Bay | ||
Load Capacity 400kg | ||
Width 200mm | ||
Height 2000mm | ||
Length 1000mm | ||
Number of Shelves 4 | ||
Material Steel | ||
Colour Dark Grey | ||
Depth 700mm | ||
Series CANTILEVER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a shelving for long items with a rectangular or square profile available in several sections to suit all load requirements. It consist of welded beam on rectangular section connectors which is perforated at the end for fitting removab
Ideal for storing long items
Easy to assemble by bolting the arms onto the columns
It is painted
Kit Content
- 1 column
- 4 arms
- 1 brace
- 1 set of 2 ground anchors
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Related links
- Manorga Steel Dark Grey Storage Racking 1000mm x 700mm
- Manorga Steel Dark Grey Storage Racking 1000mm x 800mm
- Manorga Steel Dark Grey Storage Racking 1000mm x 600mm
- Manorga Steel Dark Grey Storage Racking, 700mm x 700mm
- Manorga Steel Dark Grey 2000mm x 500mm
- Manorga Steel Dark Grey 2000mm, 2000mm x 600mm
- Manorga Steel Dark Grey 2000mm, 2000mm x 800mm
- Manorga Steel Dark Grey 2000mm, 1800mm x 600mm
