Manorga Steel Dark Grey, Light Grey Storage Racking x 500mm
- RS Stock No.:
- 255-9056
- Mfr. Part No.:
- ZANIVSUPTUB1250A
- Brand:
- Manorga
Subtotal (1 unit)*
$91.82
(exc. GST)
$101.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.82 |
*price indicative
- RS Stock No.:
- 255-9056
- Mfr. Part No.:
- ZANIVSUPTUB1250A
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Add Bay | |
| Load Capacity | 132kg | |
| Width | 1200mm | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Depth | 500mm | |
| Series | FLIP | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Add Bay | ||
Load Capacity 132kg | ||
Width 1200mm | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Depth 500mm | ||
Series FLIP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a practical and versatile shelving par excellence which is perfect for storing light-weight packaged goods like cardboard boxes, tubs, mechanical parts, archives, tools with tubular shelves. It is an ingenious design that allows quick
Kit optimised for storing archive boxes on 7 levels
Use of steel sheet shelf 366 mm for suspension files
Always double-sided because there is no cross brace at the back
Kit Content
- 1 tubular shelf
- 1 chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Dark Grey, Light Grey Storage Racking x 500mm
- Manorga Steel Dark Grey 2000mm x 500mm
- Manorga Steel Dark Grey, Light Grey Storage Racking x 400mm
- Manorga Steel Dark Grey, Light Grey Storage Racking x 600mm
- Manorga Steel Dark Grey 2500mm x 800mm
- Manorga Steel Dark Grey 2500mm, 1500mm x 340mm
- Manorga Steel Dark Grey 2500mm, 2000mm x 800mm
- Manorga Steel Dark Grey 2500mm x 340mm
