Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 2 m 525mm, 550 mm

Subtotal (1 unit)*

$2,261.99

(exc. GST)

$2,488.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,261.99

*price indicative

RS Stock No.:
272-3906
Mfr. Part No.:
16926350.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Width

525mm

Height

2m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 2000mm Height - 16926350.11


This cupboard provides secure, upright storage for personal protective equipment and workshop items in industrial environments. Designed for floor-standing installation, it combines a steel construction with a single-door configuration and an internal shelf to keep safety gear organised and accessible. Its two-tone finish supports Visual identification within production, maintenance and engineering areas.

Features and Benefits:


• Lockable door enhances security for stored PPE
• Sheet steel construction offers Durable corrosion resistance
• Single internal shelf enables organised equipment separation
• Floor-standing format allows stable placement on workshop floors
• Available in gentian blue and light grey for area coding
• Tall 2000mm profile increases vertical storage capacity

Applications


• Suitable for storing helmets, visors and respiratory PPE in maintenance workshops
• Ideal for segregation of electrical safety gear in control-room support areas
• Used for organised storage of mechanical hand tools and protective clothing
• Can be used for on-site safety equipment allocation in assembly lines
• Used with inventory management for workshop PPE distribution points

What locking arrangement is provided for secure storage?


A lockable single-door mechanism keeps contents restricted to authorised users and reduces unauthorised access in busy facilities.

How is internal organisation achieved for different PPE types?


The single shelf divides the interior into two usable zones, allowing separation of smaller items from larger garments or helmets.

What surface material is used and why is it suitable for workshops?


The unit is formed from sheet steel, giving a hard-wearing surface capable of withstanding typical workshop impacts and cleaning regimes.

Can the unit be moved frequently between work areas?


It is a floor-standing cabinet without castors, intended for semi-permanent installation rather than regular relocation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy