Schoeller Allibert 60L Grey Polyethylene Stacking Container, 319 mm x 600mm x 400 mm
- RS Stock No.:
- 877-6752
- Mfr. Part No.:
- 9250001522
- Brand:
- Schoeller Allibert
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$243.18
(exc. GST)
$267.50
(inc. GST)
- RS Stock No.:
- 877-6752
- Mfr. Part No.:
- 9250001522
- Brand:
- Schoeller Allibert
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schoeller Allibert | |
| Lid Type | No Lid | |
| Product Type | Stacking Container | |
| Height | 319mm | |
| Width | 600mm | |
| Depth | 400mm | |
| Volume | 60L | |
| Colour | Grey | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Stackable | Yes | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Schoeller Allibert | ||
Lid Type No Lid | ||
Product Type Stacking Container | ||
Height 319mm | ||
Width 600mm | ||
Depth 400mm | ||
Volume 60L | ||
Colour Grey | ||
Material Polyethylene | ||
Standards/Approvals No | ||
Stackable Yes | ||
Euro Box Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Euro Stacking Containers
Schoeller Allibert euro stacking containers are designed for a wide range of storage and handling applications.
This range of European polypropylene inter-stacking storage boxes have smooth hygienic surfaces making them ideal for both cleanrooms or food applications.
Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
Features & Benefits
Variety of different sizes available
Inter-stack to form a compact handling unit
Solid sides and base
Easy to clean
Suitable for automated equipment
Storage boxes are invaluable in many environments which can include:
Food processing;Manufacturing;Warehouses;Offices;Homes;Schools (storing books and equipment);Hospitals;Building site (store tools safely);Hotels
Related links
- Schoeller Allibert 81L Grey Polyethylene Stacking Container, 412 mm x 600mm x 800 mm
- Schoeller Allibert 20L Grey Plastic Storage Box, 246 mm x 300mm x 400 mm
- RS PRO Black 16 mm x 600mm x 400 mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens Sivacon S4 Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 600mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 600mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 200 mm x 400 mm x 600mm

