Detectamet Blue Polymer Storage Box, 63 mm x 42mm x 24 mm
- RS Stock No.:
- 276-9528
- Mfr. Part No.:
- 416-A65-S159-P01
- Brand:
- Detectamet
Subtotal (1 pack of 25 units)*
$58.90
(exc. GST)
$64.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $2.356 | $58.90 |
*price indicative
- RS Stock No.:
- 276-9528
- Mfr. Part No.:
- 416-A65-S159-P01
- Brand:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Lid Type | Attached | |
| Product Type | Storage Box | |
| Height | 63mm | |
| Width | 42mm | |
| Depth | 24mm | |
| Colour | Blue | |
| Material | Polymer | |
| Ventilated | No | |
| Standards/Approvals | No | |
| Stackable | No | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Lid Type Attached | ||
Product Type Storage Box | ||
Height 63mm | ||
Width 42mm | ||
Depth 24mm | ||
Colour Blue | ||
Material Polymer | ||
Ventilated No | ||
Standards/Approvals No | ||
Stackable No | ||
Euro Box Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet metal detectable ear plug storage box is crafted from a fully detectable polymer.
Maximum use temperature 100° C
REACH compliant
Related links
- RS PRO 24L Transparent Polymer Storage Box, 190 mm x 395mm x 500 mm
- RS PRO 50L Transparent Polymer Storage Box, 230 mm x 450mm x 700 mm
- RS PRO 12L Transparent Polymer Storage Box, 170 mm x 295mm x 400 mm
- Detectamet Black
- Licefa Yellow ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Red ABS Compartment Box, 21 mm x 42mm x 29 mm
- HellermannTyton Black Screw Cable Tie 42 mm x 42mm x 140 mm
- Licefa Clear ABS Compartment Box, 21 mm x 42mm x 15 mm
