Viso 60L Blue Polypropylene Folding Crate, 300 mm x 400mm x 600 mm
- RS Stock No.:
- 219-003
- Mfr. Part No.:
- BP640BL
- Brand:
- Viso
Subtotal (1 unit)*
$72.49
(exc. GST)
$79.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.49 |
*price indicative
- RS Stock No.:
- 219-003
- Mfr. Part No.:
- BP640BL
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Folding Crate | |
| Lid Type | No Lid | |
| Height | 300mm | |
| Width | 400mm | |
| Depth | 600mm | |
| Volume | 60L | |
| Colour | Blue | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Folding Crate | ||
Lid Type No Lid | ||
Height 300mm | ||
Width 400mm | ||
Depth 600mm | ||
Volume 60L | ||
Colour Blue | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Stackable Yes | ||
- COO (Country of Origin):
- CN
The Viso Folding Bin is stackable with a comfort handle and steel hinges. It has a maximum load capacity of 30 kg and an operating temperature range of -20/+50°C.
Made of polypropylene
Colour blue
Related links
- RS PRO 60L Blue Polypropylene Folding Crate, 290 mm x 575mm x 380 mm
- Viso 30L Blue Polypropylene Folding Crate, 235 mm x 475mm x 350 mm
- RS PRO 50L Blue Polypropylene Folding Crate, 270 mm x 525mm x 355 mm
- RS PRO Blue 260 mm x 400mm x 560 mm
- RS PRO 60L Grey Polypropylene Storage Box, 320 mm x 400mm x 600 mm
- RS PRO 56L Blue Polypropylene Attached Lid Container, 600 mm x 400mm x 310 mm
- RS PRO 65L Blue Polypropylene Attached Lid Container, 600 mm x 400mm x 365 mm
- RS PRO 77L Blue Polypropylene Attached Lid Container, 600 mm x 400mm x 400 mm
