RS PRO Polypropylene Storage Bin, 240 mm x 150 mm x 132 mm, Blue
- RS Stock No.:
- 771-9206
- Distrelec Article No.:
- 304-19-714
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$228.78
(exc. GST)
$251.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $228.78 |
| 5 + | $205.96 |
*price indicative
- RS Stock No.:
- 771-9206
- Distrelec Article No.:
- 304-19-714
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Bin | |
| Sub Type | Louvred Panel | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 132mm | |
| Overall Width | 150mm | |
| Overall Depth | 240mm | |
| Colour | Blue | |
| For Use With | Steel louvred panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Bin | ||
Sub Type Louvred Panel | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 132mm | ||
Overall Width 150mm | ||
Overall Depth 240mm | ||
Colour Blue | ||
For Use With Steel louvred panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO PP Storage Bin, 132 mm x 150 mm, Blue
These blue plastic storage bins from RS PRO are ideal for keeping your tools and other items safe and tidy. This set contains six containers plus a wall-mountable steel back panel for you to attach them into. The louvred panel includes 36 hooks that hold the bins in two rows of three for a compact wall design.
The containers are removable, so you can simply take them down whenever you need to use them in your workshop and put them back when you're done. The bins are made from a sturdy PP (polypropylene) plastic that's lightweight for easy handling but strong enough to hold heavy components. They're also stackable, so they take up very little space when not in use.
These bins are well-suited to warehouses, workshops and factories. They're also useful for storing smaller items in sheds, offices and art studios.
Features and Benefits
Related links
- RS PRO Polypropylene Storage Bin Red
- RS PRO Polypropylene Storage Bin Black
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Red
- RS PRO Polypropylene Storage Bin White
- RS PRO Polypropylene Storage Bin Green
- RS PRO Polypropylene Storage Bin Orange
- RS PRO Polypropylene Storage Bin Yellow
